Technical Document
Specifications
Brand
RS ProSocket Size
7mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Distrelec Product Id
30404971
Country of Origin
Taiwan, Province Of China
Product details
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
€ 3.50
€ 3.50 Each (Exc. Vat)
€ 4.34
€ 4.34 Each (inc. VAT)
1
€ 3.50
€ 3.50 Each (Exc. Vat)
€ 4.34
€ 4.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
7mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Distrelec Product Id
30404971
Country of Origin
Taiwan, Province Of China
Product details
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip