RS PRO 1/4 in Square Extension, 50 mm Overall
RS Stock No.: 912-5414Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
50 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No
€ 1.64
€ 1.64 Each (Exc. Vat)
€ 2.03
€ 2.03 Each (inc. VAT)
RS PRO 1/4 in Square Extension, 50 mm Overall
1
€ 1.64
€ 1.64 Each (Exc. Vat)
€ 2.03
€ 2.03 Each (inc. VAT)
RS PRO 1/4 in Square Extension, 50 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
50 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No