RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/4in Probe, RoHS Compliant Standard

RS Stock No.: 123-5575Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/4 NPT X 1/4 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/4 NPT

Probe Diameter

1/4in

Standards Met

RoHS Compliant

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive

€ 13.97

€ 13.97 Each (Exc. Vat)

€ 17.32

€ 17.32 Each (inc. VAT)

RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/4in Probe, RoHS Compliant Standard

€ 13.97

€ 13.97 Each (Exc. Vat)

€ 17.32

€ 17.32 Each (inc. VAT)

RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 1/4in Probe, RoHS Compliant Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.97
5 - 9€ 13.47
10+€ 12.95

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/4 NPT X 1/4 Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/4 NPT

Probe Diameter

1/4in

Standards Met

RoHS Compliant

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

RS Pro NPT Thread Compression Glands

RS Pro corrosion resistant NPT threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male stainless steel compression
Supplied with nut & olive