E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1/8 BSP Thermocouple Flange for Use with Temperature Sensor, RoHS Standard

RS Stock No.: 286-816Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Flange

For Use With

Temperature Sensor

Application

1/8 BSP Flange

Connector Size

1/8 BSP

Mounting Type

Chassis Mount

Standards Met

RoHS

Material

Brass

Country of Origin

United Kingdom

Product details

1/8 BSPP Brass Flange

For mounting 'fixed mount' temperature sensors
Suitable for use with ’Probe Glands’ of 1.5, 3, 4.5 and 6.0mm diameters

Stock information temporarily unavailable.

€ 27.15

€ 27.15 Each (Exc. Vat)

€ 33.67

€ 33.67 Each (inc. VAT)

RS PRO 1/8 BSP Thermocouple Flange for Use with Temperature Sensor, RoHS Standard

€ 27.15

€ 27.15 Each (Exc. Vat)

€ 33.67

€ 33.67 Each (inc. VAT)

RS PRO 1/8 BSP Thermocouple Flange for Use with Temperature Sensor, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.15
5 - 9€ 26.73
10+€ 26.02

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Flange

For Use With

Temperature Sensor

Application

1/8 BSP Flange

Connector Size

1/8 BSP

Mounting Type

Chassis Mount

Standards Met

RoHS

Material

Brass

Country of Origin

United Kingdom

Product details

1/8 BSPP Brass Flange

For mounting 'fixed mount' temperature sensors
Suitable for use with ’Probe Glands’ of 1.5, 3, 4.5 and 6.0mm diameters