RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc, Axial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
400V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 24mm
Height
24mm
Length
24mm
Minimum Operating Temperature
-25°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Polarised
Polar
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Ripple Current
86mA
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
€ 3.00
€ 0.60 Each (In a Pack of 5) (Exc. Vat)
€ 3.72
€ 0.744 Each (In a Pack of 5) (inc. VAT)
5
€ 3.00
€ 0.60 Each (In a Pack of 5) (Exc. Vat)
€ 3.72
€ 0.744 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
400V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 24mm
Height
24mm
Length
24mm
Minimum Operating Temperature
-25°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Polarised
Polar
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Ripple Current
86mA
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply