RS PRO 10 → 32mm, 1/2 in Drive Impact Socket

RS Stock No.: 137-0908Brand: RS PRODistrelec Article No.: 30390798
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

10 → 32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

18

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 237.67

€ 237.67 1 Set (Exc. Vat)

€ 294.71

€ 294.71 1 Set (inc. VAT)

RS PRO 10 → 32mm, 1/2 in Drive Impact Socket

€ 237.67

€ 237.67 1 Set (Exc. Vat)

€ 294.71

€ 294.71 1 Set (inc. VAT)

RS PRO 10 → 32mm, 1/2 in Drive Impact Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Socket Size

10 → 32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

18

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in