RS PRO 10 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m

Technical Document
Specifications
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
10
Length
100m
Shield Type
Aluminium/PET Tape
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.81 mm
CPR Certification
Eca
American Wire Gauge
20 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
5
Sheath Colour
Grey
Number of Strands
1
Series
SYT PLUS
Outer Diameter
7.9mm
Voltage Rating
300 V ac
Standards Met
IEC 60332-1, NF C 32-070/C2
Cable Shape
Twisted Pair
Product details
RS Pro Digital Telephone Cable
The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.
Features and Benefits
Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070
Product Application Information
This connection cable has been designed for use in electronics, measurement, control and signal applications.
Standards
IEC 60332-1
Cable SYT
€ 364.08
€ 364.08 1 Reel of 100 Metres (Exc. Vat)
€ 451.46
€ 451.46 1 Reel of 100 Metres (inc. VAT)
1
€ 364.08
€ 364.08 1 Reel of 100 Metres (Exc. Vat)
€ 451.46
€ 451.46 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFire Behaviour
Flame Retardant
Number of Cores
10
Length
100m
Shield Type
Aluminium/PET Tape
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.81 mm
CPR Certification
Eca
American Wire Gauge
20 AWG
Conductor Material
Bare Copper
Terminated/Unterminated
Unterminated
Number of Pairs
5
Sheath Colour
Grey
Number of Strands
1
Series
SYT PLUS
Outer Diameter
7.9mm
Voltage Rating
300 V ac
Standards Met
IEC 60332-1, NF C 32-070/C2
Cable Shape
Twisted Pair
Product details
RS Pro Digital Telephone Cable
The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.
Features and Benefits
Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070
Product Application Information
This connection cable has been designed for use in electronics, measurement, control and signal applications.
Standards
IEC 60332-1