RS PRO 10 Door Vented Mild Steel Grey Laptop Charging Locker, 1800 mm x 450 mm x 450mm

RS Stock No.: 113-4506Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

10

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

Yes

Material

Mild Steel

Colour

Grey

Country of Origin

United Kingdom

Product details

RS PRO Laptop Charging Lockers

RS PRO laptop charging lockers are specialised storage units designed to secure, store, and charge electronic devices. These lockers are commonly found in educational institutions, workplaces, public spaces, and other environments where individuals need a secure place to store and recharge their laptops.

Why Would You Need This Locker?

RS PRO laptop charging lockers offer a safe and secure environment for your laptops, tablets, or mobile devices. These lockers are designed with health and safety in mind to overcome trailing cables and security from theft.

Features and Benefits

  • Integrated Charging Outlets

  • Independently earthed doors

  • Security - Locking Mechanisms

  • Durable Construction

  • Standard UK three-pin socket per compartment

  • Each shelf has extra front-to-rear reinforcing box section

  • Protective coating which kills 99.9% of harmful bacteria on contact surfaces

  • Door colour options: Grey or Blue

  • Variety of Sizes

Application

  • Educational facilities

  • Building sites

  • Offices

  • Locker Rooms

  • Reception areas

€ 2,170.44

€ 2,170.44 Each (Exc. Vat)

€ 2,691.35

€ 2,691.35 Each (inc. VAT)

RS PRO 10 Door Vented Mild Steel Grey Laptop Charging Locker, 1800 mm x 450 mm x 450mm

€ 2,170.44

€ 2,170.44 Each (Exc. Vat)

€ 2,691.35

€ 2,691.35 Each (inc. VAT)

RS PRO 10 Door Vented Mild Steel Grey Laptop Charging Locker, 1800 mm x 450 mm x 450mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

10

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

Yes

Material

Mild Steel

Colour

Grey

Country of Origin

United Kingdom

Product details

RS PRO Laptop Charging Lockers

RS PRO laptop charging lockers are specialised storage units designed to secure, store, and charge electronic devices. These lockers are commonly found in educational institutions, workplaces, public spaces, and other environments where individuals need a secure place to store and recharge their laptops.

Why Would You Need This Locker?

RS PRO laptop charging lockers offer a safe and secure environment for your laptops, tablets, or mobile devices. These lockers are designed with health and safety in mind to overcome trailing cables and security from theft.

Features and Benefits

  • Integrated Charging Outlets

  • Independently earthed doors

  • Security - Locking Mechanisms

  • Durable Construction

  • Standard UK three-pin socket per compartment

  • Each shelf has extra front-to-rear reinforcing box section

  • Protective coating which kills 99.9% of harmful bacteria on contact surfaces

  • Door colour options: Grey or Blue

  • Variety of Sizes

Application

  • Educational facilities

  • Building sites

  • Offices

  • Locker Rooms

  • Reception areas