RS PRO 10 L Maintenance Spill Kit

RS Stock No.: 771-6459Brand: RS PRO
brand-logo
View all in Spill Kits

Technical Document

Specifications

Brand

RS Pro

Application

Maintenance

Absorbent Capacity

10 L

Kit Contents

Carrying Bag, Disposal Bags, Pads, Pillows

Size

10 L

Country of Origin

United Kingdom

Product details

RS PRO Maintenance Spill Kits

This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits

• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

Applications

• Warehouses
• Factories
• Liquid storage areas

Where should you store this Maintenance Spill Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 15L Maintenance Spill Kit
€ 42.401 Kit (Exc. Vat)

P.O.A.

RS PRO 10 L Maintenance Spill Kit

P.O.A.

RS PRO 10 L Maintenance Spill Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 15L Maintenance Spill Kit
€ 42.401 Kit (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Application

Maintenance

Absorbent Capacity

10 L

Kit Contents

Carrying Bag, Disposal Bags, Pads, Pillows

Size

10 L

Country of Origin

United Kingdom

Product details

RS PRO Maintenance Spill Kits

This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits

• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

Applications

• Warehouses
• Factories
• Liquid storage areas

Where should you store this Maintenance Spill Kit?

The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 15L Maintenance Spill Kit
€ 42.401 Kit (Exc. Vat)