RS PRO 1.0 POM Gear Rack, 250mm Long , 9mm Face Width
RS Stock No.: 182-7984Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
1.0
Material
POM
Overall Length
250mm
Face Width
9mm
Pitch Centre Height
8mm
Country of Origin
Germany
€ 16.76
€ 16.76 Each (Exc. Vat)
€ 20.78
€ 20.78 Each (inc. VAT)
RS PRO 1.0 POM Gear Rack, 250mm Long , 9mm Face Width
1
€ 16.76
€ 16.76 Each (Exc. Vat)
€ 20.78
€ 20.78 Each (inc. VAT)
RS PRO 1.0 POM Gear Rack, 250mm Long , 9mm Face Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 16.76 |
5 - 9 | € 16.63 |
10+ | € 16.58 |
Technical Document
Specifications
Brand
RS ProModule
1.0
Material
POM
Overall Length
250mm
Face Width
9mm
Pitch Centre Height
8mm
Country of Origin
Germany