RS PRO 1.0 Steel Gear Rack, 1000mm Long , 10mm Face Width
RS Stock No.: 182-7859Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
1.0
Material
Steel
Overall Length
1000mm
Face Width
10mm
Pitch Centre Height
9mm
Country of Origin
China
Stock information temporarily unavailable.
€ 105.82
€ 105.82 Each (Exc. Vat)
€ 131.22
€ 131.22 Each (inc. VAT)
RS PRO 1.0 Steel Gear Rack, 1000mm Long , 10mm Face Width
1
€ 105.82
€ 105.82 Each (Exc. Vat)
€ 131.22
€ 131.22 Each (inc. VAT)
RS PRO 1.0 Steel Gear Rack, 1000mm Long , 10mm Face Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 105.82 |
5 - 9 | € 105.33 |
10+ | € 104.70 |
Technical Document
Specifications
Brand
RS ProModule
1.0
Material
Steel
Overall Length
1000mm
Face Width
10mm
Pitch Centre Height
9mm
Country of Origin
China