RS PRO 100 μH ±15% Power Inductor, 500mA Idc, 0.14Ω Rdc

Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
0.14Ω
Tolerance
±15%
Diameter
14mm
Height
8mm
Dimensions
14 (Dia.) x 8mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.4mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
€ 16.20
€ 1.62 Each (In a Pack of 10) (Exc. Vat)
€ 20.09
€ 2.009 Each (In a Pack of 10) (inc. VAT)
10
€ 16.20
€ 1.62 Each (In a Pack of 10) (Exc. Vat)
€ 20.09
€ 2.009 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.62 | € 16.20 |
50 - 190 | € 1.38 | € 13.80 |
200 - 490 | € 1.25 | € 12.50 |
500+ | € 1.10 | € 11.00 |
Technical Document
Specifications
Brand
RS ProInductance
100 μH
Maximum dc Current
500mA
Mounting Type
Radial
Maximum DC Resistance
0.14Ω
Tolerance
±15%
Diameter
14mm
Height
8mm
Dimensions
14 (Dia.) x 8mm
Series
DP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.4mm
Terminal Type
Radial Leaded
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004