Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 190bar Max Pressure

RS Stock No.: 110-2245Brand: RS PRO
brand-logo
View all in Hydraulic Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1000mm

Inside Diameter

1/4in

Maximum Operating Pressure

190bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

Italy

Stock information temporarily unavailable.

€ 60.19

€ 60.19 Each (Exc. Vat)

€ 74.64

€ 74.64 Each (inc. VAT)

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 190bar Max Pressure

€ 60.19

€ 60.19 Each (Exc. Vat)

€ 74.64

€ 74.64 Each (inc. VAT)

RS PRO 1000mm Galvanized Steel Wire Hydraulic Hose Assembly, 190bar Max Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1000mm

Inside Diameter

1/4in

Maximum Operating Pressure

190bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

Italy