Technical Document
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 22mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
RS
Ripple Current
760mA
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
€ 8.10
€ 1.62 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.009 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 8.10
€ 1.62 Each (In a Pack of 5) (Exc. Vat)
€ 10.04
€ 2.009 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.62 | € 8.10 |
50 - 95 | € 1.54 | € 7.70 |
100 - 195 | € 1.44 | € 7.20 |
200+ | € 1.38 | € 6.90 |
Technical Document
Specifications
Brand
RS ProCapacitance
1000µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 22mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Series
RS
Ripple Current
760mA
Leakage Current
<=0.02 CV or 3 μA @ 5 min
Dissipation Factor
14%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply