E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1000μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

RS Stock No.: 276-6068Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

40 V dc (50V)

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Ripple Current

930mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

0.15%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

RS PRO 1000μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole

P.O.A.

Each (In a Bag of 200) (Exc. Vat)

RS PRO 1000μF Aluminium Electrolytic Capacitor 40 V dc (50V), Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

1000µF

Voltage

40 V dc (50V)

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 x 31mm

Length

31mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime

1000h

Ripple Current

930mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

0.15%

Country of Origin

Taiwan, Province Of China