RS PRO 100A British Standard Fuse, A3, 550V ac, 73.5mm

RS Stock No.: 521-2674Brand: RS PRODistrelec Article No.: 30404702
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

100A

Fuse Size

A3

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73.5mm

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

95mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54.5mm

Tag Orientation

Offset

Body Height

22.3mm

Series

OSD

Offset Distance

73mm

Fuse Dimensions

21 x 54.5mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Stock information temporarily unavailable.

€ 28.74

€ 28.74 Each (Exc. Vat)

€ 35.64

€ 35.64 Each (inc. VAT)

RS PRO 100A British Standard Fuse, A3, 550V ac, 73.5mm

€ 28.74

€ 28.74 Each (Exc. Vat)

€ 35.64

€ 35.64 Each (inc. VAT)

RS PRO 100A British Standard Fuse, A3, 550V ac, 73.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.74
5 - 24€ 26.08
25 - 49€ 24.67
50+€ 23.47
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

100A

Fuse Size

A3

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

73.5mm

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

95mm

Tag Type

Bolted

Body Diameter

21mm

Body Length

54.5mm

Tag Orientation

Offset

Body Height

22.3mm

Series

OSD

Offset Distance

73mm

Fuse Dimensions

21 x 54.5mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in