Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 100m 3 Core, Black PVC Power Cable 90°C

RS Stock No.: 209-7989Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Current Rating

32 A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Insulation material

XLPE

Conductor Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 467.00

€ 4.67 Each (Exc. Vat)

€ 579.08

€ 5.791 Each (inc. VAT)

RS PRO, 100m 3 Core, Black PVC Power Cable 90°C

€ 467.00

€ 4.67 Each (Exc. Vat)

€ 579.08

€ 5.791 Each (inc. VAT)

RS PRO, 100m 3 Core, Black PVC Power Cable 90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Current Rating

32 A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Insulation material

XLPE

Conductor Material

Copper

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Country of Origin

Turkey