Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO, 100m Cat7, Blue, S/FTPShielded, Unterminated LSZH Sheath

RS Stock No.: 211-5760Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cable Shape

Round

Number of Strands

8

Conductor Strand Type

Solid

American Wire Gauge

23 AWG

Capacitance

56pF/m

Voltage Rating

300 V

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 212.37

€ 212.37 1 Reel of 100 Metres (Exc. Vat)

€ 263.34

€ 263.34 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7, Blue, S/FTPShielded, Unterminated LSZH Sheath

€ 212.37

€ 212.37 1 Reel of 100 Metres (Exc. Vat)

€ 263.34

€ 263.34 1 Reel of 100 Metres (inc. VAT)

RS PRO, 100m Cat7, Blue, S/FTPShielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Cable Shape

Round

Number of Strands

8

Conductor Strand Type

Solid

American Wire Gauge

23 AWG

Capacitance

56pF/m

Voltage Rating

300 V

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in