RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω

RS Stock No.: 794-7237Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

0.265 dB/1m @ 100MHz, 0.53 dB/1m @ 400MHz, 0.875 dB/1m @ 1GHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.18 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.18 mm

Number of Strands

7

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69%

Country of Origin

China

Product details

RG316 U FEP

Silver plated copper braid
FEP Jacket
PTFE Insulation
Applications include: Commercial electronics and radio frequency engineering

Standards

MIL-C-17F, MIL-C-17G

You may be interested in
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
€ 550.211 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω

P.O.A.

RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
€ 550.211 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

0.265 dB/1m @ 100MHz, 0.53 dB/1m @ 400MHz, 0.875 dB/1m @ 1GHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.18 mm

Conductor Material

Silver Plated Copper

Size of Strands

0.18 mm

Number of Strands

7

Sheath Material

FEP

Insulation material

PTFE

Velocity ratio

69%

Country of Origin

China

Product details

RG316 U FEP

Silver plated copper braid
FEP Jacket
PTFE Insulation
Applications include: Commercial electronics and radio frequency engineering

Standards

MIL-C-17F, MIL-C-17G

You may be interested in
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
€ 550.211 Reel of 100 Metres (Exc. Vat)