E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 100m, RG58C/U Coaxial50 Ω

RS Stock No.: 665-5870Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Coaxial Type

RG58C/U

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

10.65 dB/100m @ 50MHz, 22.6 dB/100m @ 200MHz, 42 dB/100m @ 650MHz, 67 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

19/33

Conductor Material

Tinned Copper

Size of Strands

0.18 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Shielding

Braid

Insulation material

PE

Velocity ratio

66%

Country of Origin

China

Product details

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits

  • High performance cable assembly

  • Impedance of 50 ohms

  • Terminated ends

  • Tinned copper braiding

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
€ 176.081 Reel of 100 Metres (Exc. Vat)
Nexans, 20m, RG58C/U Coaxial, Unterminated50 Ω
€ 89.471 Reel of 20 Metres (Exc. Vat)
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
€ 386.171 Reel of 100 Metres (Exc. Vat)
RS PRO Coaxial Cable, Black
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m, RG58C/U Coaxial50 Ω

P.O.A.

RS PRO, 100m, RG58C/U Coaxial50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
€ 176.081 Reel of 100 Metres (Exc. Vat)
Nexans, 20m, RG58C/U Coaxial, Unterminated50 Ω
€ 89.471 Reel of 20 Metres (Exc. Vat)
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
€ 386.171 Reel of 100 Metres (Exc. Vat)
RS PRO Coaxial Cable, Black
P.O.A.1 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Coaxial Type

RG58C/U

Outer Diameter

4.95mm

Characteristic Impedance

50 Ω

Attenuation

10.65 dB/100m @ 50MHz, 22.6 dB/100m @ 200MHz, 42 dB/100m @ 650MHz, 67 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

19/33

Conductor Material

Tinned Copper

Size of Strands

0.18 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Shielding

Braid

Insulation material

PE

Velocity ratio

66%

Country of Origin

China

Product details

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cable. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits

  • High performance cable assembly

  • Impedance of 50 ohms

  • Terminated ends

  • Tinned copper braiding

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
RS PRO, 100m, Stranded Coaxial, Unterminated50 Ω
€ 176.081 Reel of 100 Metres (Exc. Vat)
Nexans, 20m, RG58C/U Coaxial, Unterminated50 Ω
€ 89.471 Reel of 20 Metres (Exc. Vat)
Belden MRG5800 Series, 100m, RG58 Coaxial, Unterminated50 Ω
€ 386.171 Reel of 100 Metres (Exc. Vat)
RS PRO Coaxial Cable, Black
P.O.A.1 Reel of 50 Metres (Exc. Vat)