RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG6
Outer Diameter
6.5mm
Characteristic Impedance
75 Ω
Attenuation
5.2 dB/100m @ 100MHz
Length
100m
Sheath Colour
Brown
Conductor Strand Type
Solid
Core Strands
1/1
Conductor Material
Copper Clad Steel
Size of Strands
1 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Shielded
Insulation material
Foam PE
Minimum Operating Temperature
-10°C
Standards Met
RoHS Compliant
Country of Origin
China
Product details
RG 6/U
RG 6/U coaxial cable that is used for communication and signal control systems.
Features and Benefits
Tinned copper braiding
Foil shielding
PVC jacket
Foam PE insulation
€ 104.78
€ 104.78 1 Reel of 100 Metres (Exc. Vat)
€ 129.93
€ 129.93 1 Reel of 100 Metres (inc. VAT)
1
€ 104.78
€ 104.78 1 Reel of 100 Metres (Exc. Vat)
€ 129.93
€ 129.93 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 104.78 |
25+ | € 101.07 |
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG6
Outer Diameter
6.5mm
Characteristic Impedance
75 Ω
Attenuation
5.2 dB/100m @ 100MHz
Length
100m
Sheath Colour
Brown
Conductor Strand Type
Solid
Core Strands
1/1
Conductor Material
Copper Clad Steel
Size of Strands
1 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-10 → +70 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Shielded
Insulation material
Foam PE
Minimum Operating Temperature
-10°C
Standards Met
RoHS Compliant
Country of Origin
China
Product details
RG 6/U
RG 6/U coaxial cable that is used for communication and signal control systems.
Features and Benefits
Tinned copper braiding
Foil shielding
PVC jacket
Foam PE insulation