E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

RS PRO, 100m, RG6/U Coaxial, Unterminated75 Ω

RS Stock No.: 813-3439Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

6.95mm

Characteristic Impedance

75 Ω

Attenuation

38.65 dB/100m @ 3000 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

1/1.02

Conductor Material

Bare Copper

Size of Strands

1.02 mm

Maximum Operating Temperature

+70°C

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

Foam PE

Velocity ratio

82%

Operating Temperature Range

Maximum of +70 °C

Country of Origin

China

You may be interested in
Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
€ 957.951 Reel of 152 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m, RG6/U Coaxial, Unterminated75 Ω

P.O.A.

RS PRO, 100m, RG6/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
€ 957.951 Reel of 152 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

6.95mm

Characteristic Impedance

75 Ω

Attenuation

38.65 dB/100m @ 3000 MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

1/1.02

Conductor Material

Bare Copper

Size of Strands

1.02 mm

Maximum Operating Temperature

+70°C

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Insulation material

Foam PE

Velocity ratio

82%

Operating Temperature Range

Maximum of +70 °C

Country of Origin

China

You may be interested in
Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
€ 957.951 Reel of 152 Metres (Exc. Vat)