RS PRO, 100m, RG62A/U Coaxial, Unterminated93 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG62A/U
Outer Diameter
6.15mm
Characteristic Impedance
93 Ω
Attenuation
0.125 dB/m
Length
100m
Sheath Colour
Black
Conductor Strand Type
Solid
Fire Behaviour
Flame Retardant
Series
YR50387
Core Strands
1/0.64
Capacitance
45pF/m
Conductor Material
Copper Clad Steel
Size of Strands
0.64 mm
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Copper Braid
Insulation material
PE
Velocity ratio
84%
Country of Origin
United States
Product details
RG62A/U
A low smoke zero halogen coaxial cable, RG62A/U.
Features and Benefits
· Low smoke zero halogen sheath
· RG62A/U
· Flame retardant
€ 519.74
€ 519.74 1 Reel of 100 Metres (Exc. Vat)
€ 644.48
€ 644.48 1 Reel of 100 Metres (inc. VAT)
1
€ 519.74
€ 519.74 1 Reel of 100 Metres (Exc. Vat)
€ 644.48
€ 644.48 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG62A/U
Outer Diameter
6.15mm
Characteristic Impedance
93 Ω
Attenuation
0.125 dB/m
Length
100m
Sheath Colour
Black
Conductor Strand Type
Solid
Fire Behaviour
Flame Retardant
Series
YR50387
Core Strands
1/0.64
Capacitance
45pF/m
Conductor Material
Copper Clad Steel
Size of Strands
0.64 mm
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Shielding
Copper Braid
Insulation material
PE
Velocity ratio
84%
Country of Origin
United States
Product details
RG62A/U
A low smoke zero halogen coaxial cable, RG62A/U.
Features and Benefits
· Low smoke zero halogen sheath
· RG62A/U
· Flame retardant