RS PRO, 100m, URM43 Coaxial, Unterminated50 Ω

RS Stock No.: 665-5858Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

URM43

Outer Diameter

5mm

Characteristic Impedance

50 Ω

Attenuation

13 dB/100m @ 100MHz, 21.5 dB/100m @ 200MHz, 44.6 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Velocity ratio

66.7%

Core Strands

1/0.9

Conductor Material

Bare Copper

Size of Strands

0.9 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper Braid

Insulation material

PE

Country of Origin

China

Product details

URM43

Connector / Cable group A

You may be interested in
Belden URM43 Series, 100m, URM43 Coaxial, Unterminated50 Ω
€ 327.111 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m, URM43 Coaxial, Unterminated50 Ω

P.O.A.

RS PRO, 100m, URM43 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden URM43 Series, 100m, URM43 Coaxial, Unterminated50 Ω
€ 327.111 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

URM43

Outer Diameter

5mm

Characteristic Impedance

50 Ω

Attenuation

13 dB/100m @ 100MHz, 21.5 dB/100m @ 200MHz, 44.6 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Velocity ratio

66.7%

Core Strands

1/0.9

Conductor Material

Bare Copper

Size of Strands

0.9 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Copper Braid

Insulation material

PE

Country of Origin

China

Product details

URM43

Connector / Cable group A

You may be interested in
Belden URM43 Series, 100m, URM43 Coaxial, Unterminated50 Ω
€ 327.111 Reel of 100 Metres (Exc. Vat)