Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 100mm Grey Fastening Kit in Steel, 10mm Inside dia.

RS Stock No.: 252-2836Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Length

100mm

Internal Dimensions

10 - 105mm

Colour

Grey

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 27.83

€ 27.83 Each (Exc. Vat)

€ 34.51

€ 34.51 Each (inc. VAT)

RS PRO 100mm Grey Fastening Kit in Steel, 10mm Inside dia.

€ 27.83

€ 27.83 Each (Exc. Vat)

€ 34.51

€ 34.51 Each (inc. VAT)

RS PRO 100mm Grey Fastening Kit in Steel, 10mm Inside dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

10mm

Length

100mm

Internal Dimensions

10 - 105mm

Colour

Grey

Material

Steel

Country of Origin

China