Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO , 100mm

RS Stock No.: 121-3246Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Sheath Colour

Black

Country of Origin

China

Product details

RS Pro Gigabit Ethernet Converter

This converter is an easy solution to convert a USB 3.0 port into a 10/100/1000 Base-T Ethernet port. Easily supports Windows XP/7 and MAC OS X, Windows 10

Features and Benefits

Compliant with USB 3.0, 2.0 & 1.1
Supports remote wakeup via link change, Magic Packet and Microsift Wake Up frame
USB 3.0 A male to Gigabit Ethernet RJ45

Supplied with

CD Driver

Stock information temporarily unavailable.

P.O.A.

RS PRO , 100mm

P.O.A.

RS PRO , 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

100mm

Sheath Colour

Black

Country of Origin

China

Product details

RS Pro Gigabit Ethernet Converter

This converter is an easy solution to convert a USB 3.0 port into a 10/100/1000 Base-T Ethernet port. Easily supports Windows XP/7 and MAC OS X, Windows 10

Features and Benefits

Compliant with USB 3.0, 2.0 & 1.1
Supports remote wakeup via link change, Magic Packet and Microsift Wake Up frame
USB 3.0 A male to Gigabit Ethernet RJ45

Supplied with

CD Driver