RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
RS
Ripple Current
92mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium 7 mm Radial Capacitors
€ 50.00
€ 0.05 Each (In a Bag of 1000) (Exc. Vat)
€ 62.00
€ 0.062 Each (In a Bag of 1000) (inc. VAT)
1000
€ 50.00
€ 0.05 Each (In a Bag of 1000) (Exc. Vat)
€ 62.00
€ 0.062 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | € 0.05 | € 50.00 |
2000 - 2000 | € 0.05 | € 50.00 |
3000 - 3000 | € 0.05 | € 50.00 |
4000+ | € 0.05 | € 50.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 7mm
Height
7mm
Length
7mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Series
RS
Ripple Current
92mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details