E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

RS Stock No.: 267-4732Brand: RS PRO
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

Product details

Axial 85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

Product details

Axial 85°C

You may be interested in