E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 100Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 738-2661Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 100Ω Carbon Composition Resistor 0.5W ±5% RCC050 100R J
P.O.A.Each (In a Pack of 25) (Exc. Vat)
RS PRO 100Ω Carbon Film Resistor 0.5W ±5%
€ 0.285Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Pack of 5000) (inc. VAT)

RS PRO 100Ω Carbon Film Resistor 0.5W ±5%

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Pack of 5000) (inc. VAT)

RS PRO 100Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5000 - 5000€ 0.03€ 150.00
10000 - 10000€ 0.03€ 150.00
15000 - 15000€ 0.03€ 150.00
20000+€ 0.03€ 150.00
You may be interested in
Arcol 100Ω Carbon Composition Resistor 0.5W ±5% RCC050 100R J
P.O.A.Each (In a Pack of 25) (Exc. Vat)
RS PRO 100Ω Carbon Film Resistor 0.5W ±5%
€ 0.285Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

100Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 100Ω Carbon Composition Resistor 0.5W ±5% RCC050 100R J
P.O.A.Each (In a Pack of 25) (Exc. Vat)
RS PRO 100Ω Carbon Film Resistor 0.5W ±5%
€ 0.285Each (In a Pack of 10) (Exc. Vat)