RS PRO 10A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
73mm
Depth
51mm
Capacitance
2200pF
Height
29mm
Inductance
2 x 0.3mH
Dimensions
73 x 51 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.5mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Standards Met
UL 1283
Country of Origin
China
€ 18.45
€ 18.45 Each (Exc. Vat)
€ 22.88
€ 22.88 Each (inc. VAT)
1
€ 18.45
€ 18.45 Each (Exc. Vat)
€ 22.88
€ 22.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 18.45 |
5 - 9 | € 17.25 |
10 - 24 | € 16.03 |
25+ | € 14.62 |
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
73mm
Depth
51mm
Capacitance
2200pF
Height
29mm
Inductance
2 x 0.3mH
Dimensions
73 x 51 x 29mm
Minimum Operating Temperature
-25°C
Leakage Current
0.5mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Standards Met
UL 1283
Country of Origin
China