RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
42mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
€ 10.00
€ 0.10 Each (In a Pack of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Pack of 100) (inc. VAT)
Standard
100
€ 10.00
€ 0.10 Each (In a Pack of 100) (Exc. Vat)
€ 12.40
€ 0.124 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.10 | € 10.00 |
500 - 900 | € 0.10 | € 10.00 |
1000 - 1900 | € 0.08 | € 8.00 |
2000+ | € 0.08 | € 8.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Series
RS
Polarised
Polar
Ripple Current
42mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.