Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 10Ω 10% 250W Adjustable Wire Wound Resistor 50ppm/°C

RS Stock No.: 227-4845Brand: RS PRO
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Resistance Range

0 → 10Ω

Tolerance

10%

Power Rating

250W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Construction

Wire Wound

Maximum Operating Temperature

+400°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 129.89

€ 129.89 Each (Exc. Vat)

€ 161.06

€ 161.06 Each (inc. VAT)

RS PRO 10Ω 10% 250W Adjustable Wire Wound Resistor 50ppm/°C

€ 129.89

€ 129.89 Each (Exc. Vat)

€ 161.06

€ 161.06 Each (inc. VAT)

RS PRO 10Ω 10% 250W Adjustable Wire Wound Resistor 50ppm/°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 129.89
5 - 9€ 129.26
10 - 24€ 127.33
25+€ 122.71

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Resistance Range

0 → 10Ω

Tolerance

10%

Power Rating

250W

Temperature Coefficient

50ppm/°C

Termination Style

Tab

Technology

Wire Wound

Mounting Style

Bracket

Case Style

Vitreous Enamel

Construction

Wire Wound

Maximum Operating Temperature

+400°C

Country of Origin

United Kingdom