RS PRO 11-Piece, 13mm Max, 3mm Min, HSS Bits

RS Stock No.: 511-9654Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Multi Purpose Drill Set

Material

HSS

Number of Pieces

11

Minimum Size

3mm

Maximum Size

13mm

Set Contents

HSS Drill Bits

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 11-Piece, 13mm Max, 3mm Min, HSS Bits

P.O.A.

RS PRO 11-Piece, 13mm Max, 3mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Multi Purpose Drill Set

Material

HSS

Number of Pieces

11

Minimum Size

3mm

Maximum Size

13mm

Set Contents

HSS Drill Bits

Country of Origin

China

You may be interested in