RS PRO 115 mm, Carbon Steel, Tweezers

Technical Document
Specifications
Brand
RS ProMaterial
Carbon Steel
Overall Length
115 mm
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Italy
Product details
Cutting Tweezers
RS PRO precision cutting tweezers for surface-mount applications and fine wire cutting and handling. Made of high quality anti-acid and anti-magnetic carbon steel for use in a wide variety of applications.
Features and Benefits
High-quality tweezers for cropping and trimming fine wires including wire-wrapping, wired interconnections in the fabrication of hybrid and micro-circuitry, coil winding, fine springs, etc.
Parallel, flush cutting edges ground precisely along their 10 mm length
The head profile comes to a point for access in confined spaces
Cuts 0.25 mm diameter copper & 0.1 mm diameter steel wires
Superb brushed finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 69.54
€ 69.54 Each (Exc. Vat)
€ 86.23
€ 86.23 Each (inc. VAT)
1
€ 69.54
€ 69.54 Each (Exc. Vat)
€ 86.23
€ 86.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Carbon Steel
Overall Length
115 mm
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Italy
Product details
Cutting Tweezers
RS PRO precision cutting tweezers for surface-mount applications and fine wire cutting and handling. Made of high quality anti-acid and anti-magnetic carbon steel for use in a wide variety of applications.
Features and Benefits
High-quality tweezers for cropping and trimming fine wires including wire-wrapping, wired interconnections in the fabrication of hybrid and micro-circuitry, coil winding, fine springs, etc.
Parallel, flush cutting edges ground precisely along their 10 mm length
The head profile comes to a point for access in confined spaces
Cuts 0.25 mm diameter copper & 0.1 mm diameter steel wires
Superb brushed finish
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.