RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
2.083A
Height
33mm
Weight
740g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Country of Origin
India
€ 46.85
€ 46.85 Each (Exc. Vat)
€ 58.09
€ 58.09 Each (inc. VAT)
1
€ 46.85
€ 46.85 Each (Exc. Vat)
€ 58.09
€ 58.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 46.85 |
25+ | € 46.70 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 12V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
2.083A
Height
33mm
Weight
740g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Country of Origin
India