RS PRO 115 V ac, 230 V ac, 2 x 55V ac Toroidal Transformer, 50VA 2 Output

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 55V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
450mA
Height
34mm
Weight
760g
Diameter
80mm
Dimensions
80 (Dia.) x 34mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Fixing Hole Diameter
6mm
Country of Origin
Poland
Product details
Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA
Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
CE marked, UL506, UL1411 and UL478
Standards
EN61558, IEC742
€ 105.22
€ 105.22 Each (Exc. Vat)
€ 130.47
€ 130.47 Each (inc. VAT)
1
€ 105.22
€ 105.22 Each (Exc. Vat)
€ 130.47
€ 130.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 105.22 |
10 - 24 | € 103.52 |
25 - 49 | € 101.96 |
50+ | € 96.87 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 55V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
450mA
Height
34mm
Weight
760g
Diameter
80mm
Dimensions
80 (Dia.) x 34mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Fixing Hole Diameter
6mm
Country of Origin
Poland
Product details
Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA
Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
CE marked, UL506, UL1411 and UL478
Standards
EN61558, IEC742