RS PRO 115 V ac, 230 V ac, 2 x 6V ac Toroidal Transformer, 15VA 2 Output

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 6V ac
Power Rating
15VA
Number of Outputs
2
Secondary Current
1.25A
Height
31mm
Weight
365g
Diameter
60mm
Dimensions
60 (Dia.) x 31mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Product details
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
€ 32.18
€ 32.18 Each (Exc. Vat)
€ 39.90
€ 39.90 Each (inc. VAT)
1
€ 32.18
€ 32.18 Each (Exc. Vat)
€ 39.90
€ 39.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 32.18 |
10 - 24 | € 30.72 |
25 - 49 | € 28.87 |
50+ | € 27.28 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 6V ac
Power Rating
15VA
Number of Outputs
2
Secondary Current
1.25A
Height
31mm
Weight
365g
Diameter
60mm
Dimensions
60 (Dia.) x 31mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Copper Conductor Termination Wire
Product details
Toroid open wound dual 115V primary
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.
Features & Benefits
• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.