RS PRO 12 V 325 mbar Centrifugal Water Pump, 2800ml/min

Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
2800ml/min
Supply Voltage
12 V
Input Connection
5 mm Tube
Maximum Head
3.5m
Maximum Working Pressure
325 mbar
Body Material
Aluminium
Input Power
6W
Maximum Fluid Temperature
+100°C
Input Connection Size
5mm
Output Connection Size
5mm
Pump Type
Centrifugal
Wetted Materials
Body, Connector, Impeller, Seal
IP Rating
IP67
Country of Origin
United Kingdom
Product details
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options
€ 201.05
€ 201.05 Each (Exc. Vat)
€ 249.30
€ 249.30 Each (inc. VAT)
1
€ 201.05
€ 201.05 Each (Exc. Vat)
€ 249.30
€ 249.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
2800ml/min
Supply Voltage
12 V
Input Connection
5 mm Tube
Maximum Head
3.5m
Maximum Working Pressure
325 mbar
Body Material
Aluminium
Input Power
6W
Maximum Fluid Temperature
+100°C
Input Connection Size
5mm
Output Connection Size
5mm
Pump Type
Centrifugal
Wetted Materials
Body, Connector, Impeller, Seal
IP Rating
IP67
Country of Origin
United Kingdom
Product details
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options