RS PRO 120mm Steel Fastening Kit in Steel, 12mm Inside dia.

RS Stock No.: 252-2837Brand: RS PRO
brand-logo
View all in Cable Covers

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Length

120mm

Internal Dimensions

12 - 120mm

Colour

Steel

Material

Steel

Country of Origin

China

You may be interested in
RS PRO Steel Speed Bump Fixing Kit
€ 47.90Each (Exc. Vat)

P.O.A.

RS PRO 120mm Steel Fastening Kit in Steel, 12mm Inside dia.

P.O.A.

RS PRO 120mm Steel Fastening Kit in Steel, 12mm Inside dia.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Speed Bump Fixing Kit
€ 47.90Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

12mm

Length

120mm

Internal Dimensions

12 - 120mm

Colour

Steel

Material

Steel

Country of Origin

China

You may be interested in
RS PRO Steel Speed Bump Fixing Kit
€ 47.90Each (Exc. Vat)