RS PRO 12.5W Plug-In AC/DC Adapter 24V dc Output, 520mA Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
80 → 264V ac
Output Current
520mA
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
12.5W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Width
45mm
Depth
31mm
Minimum Temperature
-20°C
Energy Efficiency Level
V
Length
97mm
Country of Origin
China
€ 21.82
€ 21.82 Each (Exc. Vat)
€ 27.06
€ 27.06 Each (inc. VAT)
1
€ 21.82
€ 21.82 Each (Exc. Vat)
€ 27.06
€ 27.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.82 |
5 - 9 | € 21.51 |
10 - 24 | € 21.17 |
25+ | € 20.78 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
80 → 264V ac
Output Current
520mA
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
12.5W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Width
45mm
Depth
31mm
Minimum Temperature
-20°C
Energy Efficiency Level
V
Length
97mm
Country of Origin
China