RS PRO 1.27mm Pitch 52 Way Through Hole PLCC IC Socket
RS Stock No.: 227-2206Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
52
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1 Amp
Socket Mounting Type
Through Hole
€ 40.94
€ 1.78 Each (In a Tube of 23) (Exc. Vat)
€ 50.77
€ 2.207 Each (In a Tube of 23) (inc. VAT)
RS PRO 1.27mm Pitch 52 Way Through Hole PLCC IC Socket
23
€ 40.94
€ 1.78 Each (In a Tube of 23) (Exc. Vat)
€ 50.77
€ 2.207 Each (In a Tube of 23) (inc. VAT)
RS PRO 1.27mm Pitch 52 Way Through Hole PLCC IC Socket
Stock information temporarily unavailable.
23
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
52
Pitch
1.27mm
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1 Amp
Socket Mounting Type
Through Hole