RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)

Technical Document
Specifications
Brand
RS ProAir Inlet BSP
1/4in
Working Pressure
12bar
Type
Air Blow Gun
Model Number
B45400-RS
Country of Origin
United Kingdom
Product details
Venturi Action Nozzle Safety Air Blow Gun.
The RS Pro Air Blow Gun has a Venturi action nozzle which multiplies the air volume output making the blow gun totally safe. The RS PRO model differs from standard conventional air guns as the output air flows around the unit and not through it. An innovative design complete with an ergonomic lightweight air gun handle, energy saving, reduced compressed air usage plus reduced noise levels add to the many benefits of this safety air blow gun.
Features and Benefits.
Air Gun, Blow Gun
Innovative design allowing 25:1 air amplification.
Low maintenance with no moving parts.
Adjustable – set up for specific applications.
Comfortable ergonomic handle.
Up to 50 dBA noise reduction.
Low compressed air usage.
inch BSP inlet.
Maximum working pressure 12 bar.
Low running cost.
Energy saving.
Made from Aluminium – silver colour nozzle.
Lightweight.
Long lasting and hard wearing.
Targeted precision working
Dimensions.
Nozzle diameter 17.5 mm
Air Blow Gun Barrel to handle unit length 140 mm
Air Blow Gun Handle to nozzle length 150 mm
Angled Air Blow Gun barrel fit.
How the Air Blow Gun Works.
The nozzle forces compressed air through the adjustable shim directing the air at high speed onto the outside of the nozzle cone. The design of this RS Pro Air Blow Gun amplifies the output airflow by entraining ambient air at a ratio of 51:1. No air comes out of the hole at the end of the nozzle, a lock screw is located in this position to adjust the shim.
€ 46.20
€ 46.20 Each (Exc. Vat)
€ 57.29
€ 57.29 Each (inc. VAT)
1
€ 46.20
€ 46.20 Each (Exc. Vat)
€ 57.29
€ 57.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAir Inlet BSP
1/4in
Working Pressure
12bar
Type
Air Blow Gun
Model Number
B45400-RS
Country of Origin
United Kingdom
Product details
Venturi Action Nozzle Safety Air Blow Gun.
The RS Pro Air Blow Gun has a Venturi action nozzle which multiplies the air volume output making the blow gun totally safe. The RS PRO model differs from standard conventional air guns as the output air flows around the unit and not through it. An innovative design complete with an ergonomic lightweight air gun handle, energy saving, reduced compressed air usage plus reduced noise levels add to the many benefits of this safety air blow gun.
Features and Benefits.
Air Gun, Blow Gun
Innovative design allowing 25:1 air amplification.
Low maintenance with no moving parts.
Adjustable – set up for specific applications.
Comfortable ergonomic handle.
Up to 50 dBA noise reduction.
Low compressed air usage.
inch BSP inlet.
Maximum working pressure 12 bar.
Low running cost.
Energy saving.
Made from Aluminium – silver colour nozzle.
Lightweight.
Long lasting and hard wearing.
Targeted precision working
Dimensions.
Nozzle diameter 17.5 mm
Air Blow Gun Barrel to handle unit length 140 mm
Air Blow Gun Handle to nozzle length 150 mm
Angled Air Blow Gun barrel fit.
How the Air Blow Gun Works.
The nozzle forces compressed air through the adjustable shim directing the air at high speed onto the outside of the nozzle cone. The design of this RS Pro Air Blow Gun amplifies the output airflow by entraining ambient air at a ratio of 51:1. No air comes out of the hole at the end of the nozzle, a lock screw is located in this position to adjust the shim.