RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)

RS Stock No.: 230-5179Brand: RS PRO
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

G 1/4in

Working Pressure

12bar

Output Pressure

12bar

Type

Blow Gun

Model Number

00363 00 001

Maximum Operating Temperature

80°C

Country of Origin

Italy

You may be interested in
RS PRO 16bar, 1/4 in BSP Air Inlet (BSP)
€ 55.58Each (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 16bar, 1/4 in BSP Air Inlet (BSP)
€ 55.58Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

G 1/4in

Working Pressure

12bar

Output Pressure

12bar

Type

Blow Gun

Model Number

00363 00 001

Maximum Operating Temperature

80°C

Country of Origin

Italy

You may be interested in
RS PRO 16bar, 1/4 in BSP Air Inlet (BSP)
€ 55.58Each (Exc. Vat)