E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 12U-Rack Server Cabinet, Medium Cabinet, 589 x 553 x 500mm

RS Stock No.: 265-8264Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

RS Pro

Rack Units

12U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

589 mm

External Width

553 mm

External Dimensions

589 x 553 x 500mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 408.96

€ 408.96 Each (Exc. Vat)

€ 507.11

€ 507.11 Each (inc. VAT)

RS PRO 12U-Rack Server Cabinet, Medium Cabinet, 589 x 553 x 500mm

€ 408.96

€ 408.96 Each (Exc. Vat)

€ 507.11

€ 507.11 Each (inc. VAT)

RS PRO 12U-Rack Server Cabinet, Medium Cabinet, 589 x 553 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rack Units

12U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

589 mm

External Width

553 mm

External Dimensions

589 x 553 x 500mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China