RS PRO 12V ac 2 Output Through Hole PCB Transformer, 6VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
36mm
Depth
33mm
Dimensions
43 x 36 x 33mm
Weight
180g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 44.14
€ 44.14 Each (Exc. Vat)
€ 54.73
€ 54.73 Each (inc. VAT)
1
€ 44.14
€ 44.14 Each (Exc. Vat)
€ 54.73
€ 54.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 44.14 |
5 - 9 | € 41.66 |
10 - 24 | € 39.57 |
25+ | € 37.41 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
36mm
Depth
33mm
Dimensions
43 x 36 x 33mm
Weight
180g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.