Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 3/8in
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
You may be interested in
€ 30.62
€ 30.62 1 Set (Exc. Vat)
€ 37.97
€ 37.97 1 Set (inc. VAT)
RS PRO 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8in
1
€ 30.62
€ 30.62 1 Set (Exc. Vat)
€ 37.97
€ 37.97 1 Set (inc. VAT)
RS PRO 13 piece L Shape Imperial Hex Key Set, 0.05 → 3/8in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
13
Hex Key Size
0.05 → 3/8in
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Steel
You may be interested in