RS PRO 130 mm, Stainless Steel, ESD Tweezers

RS Stock No.: 136-9731Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

5CFR.SA

Material

Stainless Steel

Overall Length

130 mm

Tip Size

Extra Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

RS PRO Stainless Steel, ESD Tweezers

RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.

Why Would You Choose ESD Tweezers

ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.

Features and Benefits

  • Stainless steel

  • Non-magnetic

  • Tough

  • Corrosion resistance to most chemicals, salts, and acids

  • Plastic replaceable tips

  • Various tips available

  • 130 mm overall Length

Applications

  • Jewellery Making and Watch Repair

  • Electronics Assembly

  • Laboratory Work

  • Cleanroom Environments

You may be interested in

€ 48.71

€ 48.71 Each (Exc. Vat)

€ 60.40

€ 60.40 Each (inc. VAT)

RS PRO 130 mm, Stainless Steel, ESD Tweezers

€ 48.71

€ 48.71 Each (Exc. Vat)

€ 60.40

€ 60.40 Each (inc. VAT)

RS PRO 130 mm, Stainless Steel, ESD Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

5CFR.SA

Material

Stainless Steel

Overall Length

130 mm

Tip Size

Extra Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

RS PRO Stainless Steel, ESD Tweezers

RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.

Why Would You Choose ESD Tweezers

ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.

Features and Benefits

  • Stainless steel

  • Non-magnetic

  • Tough

  • Corrosion resistance to most chemicals, salts, and acids

  • Plastic replaceable tips

  • Various tips available

  • 130 mm overall Length

Applications

  • Jewellery Making and Watch Repair

  • Electronics Assembly

  • Laboratory Work

  • Cleanroom Environments

You may be interested in