RS PRO 130 mm, Stainless Steel, Flat, ESD Tweezers

Technical Document
Specifications
Brand
RS ProModel Number
00CFR.SA
Material
Stainless Steel
Overall Length
130 mm
Point Type
Flat
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS PRO Stainless Steel, ESD Tweezers
RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.
Why Would You Choose ESD Tweezers
ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.
Features and Benefits
- Stainless steel
- Non-magnetic
- Tough
- Corrosion resistance to most chemicals, salts, and acids
- Plastic replaceable tips
- Various tips available
- 130 mm overall Length
Applications
- Jewellery Making and Watch Repair
- Electronics Assembly
- Laboratory Work
- Cleanroom Environments
€ 57.53
€ 57.53 Each (Exc. Vat)
€ 71.34
€ 71.34 Each (inc. VAT)
1
€ 57.53
€ 57.53 Each (Exc. Vat)
€ 71.34
€ 71.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
00CFR.SA
Material
Stainless Steel
Overall Length
130 mm
Point Type
Flat
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
Switzerland
Product details
RS PRO Stainless Steel, ESD Tweezers
RS PRO Stainless steel ESD (Electrostatic Discharge) tweezers are specialised hand tools designed for precision work in environments where electrostatic discharge poses a risk to sensitive electronic components. The high-quality tweezers are made from stainless steel, known for its corrosion resistance, durability, and strength.
Why Would You Choose ESD Tweezers
ESD tweezers are widely used in the assembly and repair of electronic devices and components. Their ESD properties protect sensitive electronics from potential damage during handling.
Features and Benefits
- Stainless steel
- Non-magnetic
- Tough
- Corrosion resistance to most chemicals, salts, and acids
- Plastic replaceable tips
- Various tips available
- 130 mm overall Length
Applications
- Jewellery Making and Watch Repair
- Electronics Assembly
- Laboratory Work
- Cleanroom Environments