Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1300 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

RS Stock No.: 796-0237Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

1300 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Gold

Life Hours

5000h

Country of Origin

China

Stock information temporarily unavailable.

€ 72.98

€ 72.98 Each (Exc. Vat)

€ 90.50

€ 90.50 Each (inc. VAT)

RS PRO 1300 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

€ 72.98

€ 72.98 Each (Exc. Vat)

€ 90.50

€ 90.50 Each (inc. VAT)

RS PRO 1300 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wattage

1300 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Gold

Life Hours

5000h

Country of Origin

China