RS PRO 1314 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

RS Stock No.: 123-2212Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C

Model Number

1314

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.05 %

Number of Temperature Inputs

2

Resolution

0.1 K

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 2-Channel Digital Thermometer, Selectable

RS PRO 1314 is a great value digital 2-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.

Features and Benefits:

  • Warning alarm with HI/LO setting

  • MAX/MIN with time

  • MAX-MIN Average function

  • Display hold

  • Auto power off at 30 minutes if no key is pressed

  • Low battery indication – lets you know when you need to replace the batteries

  • ºC /ºF / K selectable

  • LCD display with backlight – easy and clear to read

  • Dual input function T1/T2 temperature display

  • Highly accurate thermometer with selectable thermocouple types K, J, E, T, R, S and N

  • Dimensions 150 x 72 x 35 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

User manual, AAA batteries (x6)

€ 176.67

€ 176.67 Each (Exc. Vat)

€ 219.07

€ 219.07 Each (inc. VAT)

RS PRO 1314 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Calibration type

€ 176.67

€ 176.67 Each (Exc. Vat)

€ 219.07

€ 219.07 Each (inc. VAT)

RS PRO 1314 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C

Model Number

1314

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.05 %

Number of Temperature Inputs

2

Resolution

0.1 K

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 2-Channel Digital Thermometer, Selectable

RS PRO 1314 is a great value digital 2-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.

Features and Benefits:

  • Warning alarm with HI/LO setting

  • MAX/MIN with time

  • MAX-MIN Average function

  • Display hold

  • Auto power off at 30 minutes if no key is pressed

  • Low battery indication – lets you know when you need to replace the batteries

  • ºC /ºF / K selectable

  • LCD display with backlight – easy and clear to read

  • Dual input function T1/T2 temperature display

  • Highly accurate thermometer with selectable thermocouple types K, J, E, T, R, S and N

  • Dimensions 150 x 72 x 35 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

User manual, AAA batteries (x6)